Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205,433 In Stock | 1 : ¥1.70000 Cut Tape (CT) 3,000 : ¥0.52885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 500 Ohms @ 100 MHz | 2A | 60mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.043" (1.10mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | |||
3,052 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.09958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 3A | 40mOhm | - | -40°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - |