BLM15EX121SN1D | |
---|---|
DigiKey Part Number | 490-16509-2-ND - Tape & Reel (TR) 490-16509-1-ND - Cut Tape (CT) 490-16509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EX121SN1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.8A 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EX121SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.17300 | ¥11.73 |
25 | ¥0.91120 | ¥22.78 |
50 | ¥0.75480 | ¥37.74 |
100 | ¥0.65030 | ¥65.03 |
250 | ¥0.52024 | ¥130.06 |
500 | ¥0.46806 | ¥234.03 |
1,000 | ¥0.39010 | ¥390.10 |
5,000 | ¥0.36407 | ¥1,820.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35107 | ¥3,510.70 |
20,000 | ¥0.33416 | ¥6,683.20 |
30,000 | ¥0.32506 | ¥9,751.80 |