Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
652,397 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.85858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 600 Ohms @ 100 MHz | 1A | 200mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.039" (1.00mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
198,979 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.29212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 600 Ohms @ 100 MHz | 2A | 150mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | - | |||
107,853 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.29212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1.5 kOhms @ 100 MHz | 1A | 300mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.035" (0.90mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | - | |||
145,691 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.76615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 3.5A | 20mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | |||
4,108 In Stock | 1 : ¥1.45000 Cut Tape (CT) 10,000 : ¥0.35107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 330 Ohms @ 100 MHz | 1.1A | 205mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - |