Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,247 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 100 Ohms @ 100 MHz | 3A | 30mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.030" (0.75mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
87 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥1.49285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 130 Ohms @ 10 MHz | 1.5A | 144mOhm | - | -40°C ~ 85°C | 0806 (2016 Metric) | Surface Mount | 0.047" (1.20mm) | 0.079" L x 0.063" W (2.00mm x 1.60mm) |