Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 15 : ¥819.87600 Bulk | Bulk | Active | 3 µF | - | 60V | 200 A | - | -40°C ~ 85°C | 71dB @ 100MHz | - | - | Bolt Mount | Axial - Threaded Terminals | 1.496" Dia x 1.417" L (38.00mm x 36.00mm) | - | M10 | |||
0 In Stock Check Lead Time | 15 : ¥897.64133 Bulk | Bulk | Active | 1 µF | - | 1000V (1kV) | 200 A | - | -40°C ~ 85°C | 73dB @ 100MHz | - | - | Bolt Mount | Axial - Threaded Terminals | 2.165" Dia x 1.220" L (55.00mm x 31.00mm) | - | M8 | |||
0 In Stock Check Lead Time | 4 : ¥1,404.86750 Bulk | Bulk | Active | 0.5 µF | - | 750V | 500 A | - | -40°C ~ 85°C | 60dB @ 100MHz | - | - | Bolt Mount | Axial - Threaded Terminals | 2.165" Dia x 3.150" L (55.00mm x 80.00mm) | - | M20 | |||
0 In Stock | Active | Bulk | Active | 0.5 µF | - | 750V | 300 A | - | -40°C ~ 85°C | 60dB @ 100MHz | - | - | Bolt Mount | Axial - Threaded Terminals | 2.165" Dia x 1.969" L (55.00mm x 50.00mm) | - | M12 | |||
0 In Stock | Active | Bulk | Active | 4 µF | - | 250VAC | 75 A | - | -40°C ~ 85°C | 72dB @ 100MHz | - | - | Bolt Mount | Axial - Threaded Terminals | 1.181" Dia x 1.772" L (30.00mm x 45.00mm) | - | M6 | |||
0 In Stock | Active | Bulk | Active | 0.1 µF | - | 100V | 100 A | - | -40°C ~ 85°C | 66dB @ 100MHz | - | - | Bolt Mount | Axial - Threaded Terminals | 1.181" Dia x 1.772" L (30.00mm x 45.00mm) | - | M8 | |||
0 In Stock | Active | Bulk | Active | 0.5 µF | - | 750V | 800 A | - | -40°C ~ 85°C | 60dB @ 100MHz | - | - | Bolt Mount | Axial - Threaded Terminals | 2.165" Dia x 3.150" L (55.00mm x 80.00mm) | - | M25 | |||
0 In Stock | Active | Bulk | Active | 0.5 µF | - | 100V | 25 A | - | -40°C ~ 85°C | 60dB @ 100MHz | - | - | Bolt Mount | Axial - Threaded Terminals | 1.000" Dia x 1.811" L (25.40mm x 46.00mm) | - | - |