Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,691 In Stock | 1 : ¥0.90000 Cut Tape (CT) 4,000 : ¥0.44105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | - | |||
252,456 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.70960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 16V | 4 A | 20mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - |