Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,993 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.21545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 pF | ±20% | 50V | 1 A | 300mOhm | -55°C ~ 125°C | 30dB @ 2GHz ~ 6GHz | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.014" (0.35mm) | - | |||
95,538 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥1.77568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 100V | 6 A | 5mOhm | -55°C ~ 125°C | 40dB @ 800kHz ~ 2GHz | - | - | Surface Mount | 1206 (3216 Metric), 4 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.057" (1.45mm) | - | |||
25,148 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.59219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 µF | ±20% | 6.3V | 6 A | 5mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - | |||
39,971 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.21308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±20% | 25V | 1 A | 80mOhm | -55°C ~ 125°C | 30dB @ 20MHz ~ 4GHz | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.014" (0.35mm) | - | |||
129,380 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.41403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 pF | ±20% | 50V | 1 A | 300mOhm | -55°C ~ 125°C | 30dB @ 4GHz ~ 6GHz | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.014" (0.35mm) | - | |||
14,520 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥0.87081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.47 µF | ±20% | 16V | 2 A | 30mOhm | -55°C ~ 125°C | 40dB @ 2MHz ~ 1GHz | - | - | Surface Mount | 0805 (2012 Metric), 4 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - | |||
4,304 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.98931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 6.3V | 4 A | 10mOhm | -55°C ~ 125°C | 40dB @ 90kHz ~ 1.8GHz | - | - | Surface Mount | 0603 (1608 Metric), 4 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.043" (1.10mm) | - | |||
10,231 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.21308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.022 µF | ±20% | 16V | 1 A | 50mOhm | -55°C ~ 125°C | 30dB @ 10MHz ~ 4GHz | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.014" (0.35mm) | - |