33500 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥714.44000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 32.9 CFM (0.921m³/min) | 7.150 in H2O (1780.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 22.8 W | 33500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
95 In Stock | 1 : ¥664.54000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 32.9 CFM (0.921m³/min) | 7.150 in H2O (1780.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 22.8 W | 33500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |