DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | - | - | - | - | - | - | - | - | - | - | 2 Position Rectangular Connector | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square/Rounded - 75mm L x 75mm H | 30.00mm | 12.2 CFM (0.342m³/min) | 0.406 in H2O (101.1 Pa) | Ball | Blower | Locked Rotor Protection | 42.0dB(A) | 2.64 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - |