DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,488 In Stock | 1 : ¥267.76000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.636 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 25.6dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
0 In Stock Check Lead Time | 1,000 : ¥145.05515 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.636 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 25.6dB(A) | 360 mW | 9500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | - |