DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,735 In Stock | 1 : ¥58.40000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
112 In Stock | 1 : ¥243.28000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 114.3 CFM (3.20m³/min) | 3.640 in H2O (906.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 66.3dB(A) | 36.48 W | 15000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
5,043 In Stock | 1 : ¥59.16000 Bulk | Bulk | Obsolete | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 37.0 CFM (1.04m³/min) | 0.140 in H2O (34.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.7dB(A) | 1.96 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.15 lb (68.04 g) | |||
76 In Stock 1,300 Factory | 1 : ¥218.79000 Bulk | Bulk | Active | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 62.3dB(A) | 27.8 W | 7400 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |