DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,544 In Stock 7,360 Factory | 1 : ¥163.90000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.810 in H2O (201.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 57.0dB | 13 W | 6300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
4,566 In Stock 4,860 Factory | 1 : ¥163.90000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.810 in H2O (201.8 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | 13 W | 6300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,537 In Stock | 1 : ¥166.45000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 80.2 CFM (2.25m³/min) | 0.812 in H2O (202.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 52.5dB(A) | 12 W | 5700 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
206 In Stock | 1 : ¥175.54000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 126.0 CFM (3.53m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | - | 10000 RPM | 4 Wire Leads | - | - | - | - | |||
4,152 In Stock | 1 : ¥195.18000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 38.4 W | 10200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.485 lb (220.00 g) | |||
9,810 In Stock | 1 : ¥226.46000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 67.0 CFM (1.88m³/min) | 0.392 in H2O (97.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 48.6dB(A) | 5.76 W | 4500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.254 lb (115.21 g) | |||
2,316 In Stock | 1 : ¥321.93000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 65.0dB(A) | 32.4 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
140 In Stock 90 Factory | 1 : ¥370.29000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 107.3 CFM (3.00m³/min) | 1.368 in H2O (340.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 61.0dB(A) | 18.48 W | 7500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
1,381 In Stock 1,350 Factory | 1 : ¥354.40000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 86.5 CFM (2.42m³/min) | 0.895 in H2O (222.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.4dB(A) | 9.6 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
92 In Stock | 1 : ¥177.75000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.847 in H2O (211.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 51.0dB(A) | 13.4 W | 6300 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
14 In Stock | 1 : ¥175.03000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.847 in H2O (211.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 51.0dB(A) | 13.4 W | 6300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
75 In Stock | 1 : ¥277.13000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 91.8 CFM (2.57m³/min) | 1.040 in H2O (258.0 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB | 14.4 W | 6500 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
44 In Stock 240 Factory | 1 : ¥158.20000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart | 62.3dB(A) | 21.6 W | 7400 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |