W1G208-BA35-52 | |
---|---|
DigiKey Part Number | 381-2564-ND |
Manufacturer | |
Manufacturer Product Number | W1G208-BA35-52 |
Description | FAN AXIAL 232X80MM 24VDC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 232mm Dia Ball 618.0 CFM (17.30m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 232mm Dia | |
Width | 80.00mm | |
Air Flow | 618.0 CFM (17.30m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 74.0dB(A) | |
Power (Watts) | 96 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 162°F (-25 ~ 72°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 5.1 lbs (2.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥3,393.65300 | ¥33,936.53 |