9G0924A202

DigiKey Part Number
1688-1448-ND
Manufacturer
Manufacturer Product Number
9G0924A202
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0924A202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
88.3 CFM (2.47m³/min)
Static Pressure
0.462 in H2O (115.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
44.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.25000¥191.25
10¥174.67900¥1,746.79
32¥168.04313¥5,377.38
64¥156.98766¥10,047.21
128¥144.82703¥18,537.86
256¥142.61602¥36,509.70
512¥141.51031¥72,453.28
Manufacturers Standard Package