DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥156.83000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 16.2 CFM (0.454m³/min) | 1.040 in H2O (258.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 2.52 W | 12500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
3,349 In Stock | 1 : ¥185.64000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | 60.8 CFM (1.70m³/min) | 0.440 in H2O (109.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 45.0dB(A) | 3.6 W | 5850 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.176 lb (79.83 g) | |||
551 In Stock | 1 : ¥189.98000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 31.8 CFM (0.890m³/min) | 4.017 in H2O (1000.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 15.6 W | 25000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.117 lb (53.07 g) |