DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
569 In Stock | 1 : ¥238.34000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 12.4 CFM (0.347m³/min) | - | Sintec | Tubeaxial | - | 16.0dB(A) | 1 W | 2500 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.145 lb (65.77 g) | |||
224 In Stock | 1 : ¥238.34000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 24.7 CFM (0.692m³/min) | - | Sintec | Tubeaxial | - | 35.0dB(A) | 2.1 W | - | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.19 lb (86.18 g) | |||
460 In Stock | 1 : ¥288.84000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 17.7 CFM (0.496m³/min) | - | Ball | Tubeaxial | - | 29.0dB(A) | 1.5 W | 4550 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.187 lb (84.82 g) | |||
562 In Stock | 1 : ¥291.13000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 14.7 CFM (0.412m³/min) | - | Ball | Tubeaxial | - | 19.0dB(A) | 1 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.145 lb (65.77 g) |