DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥273.28000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 34.1 CFM (0.955m³/min) | - | Ball | Tubeaxial | - | 27.0dB(A) | 1.4 W | 2600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.209 lb (94.8 g) | |||
340 In Stock 780 Factory | 1 : ¥101.07000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 26.0 CFM (0.728m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Auto Restart | 23.0dB | 960 mW | 2100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
405 In Stock | 1 : ¥127.33000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 37.4 CFM (1.05m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 2.16 W | 3250 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
136 In Stock | 1 : ¥102.43000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 22.2 CFM (0.622m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | 1.2 W | 2800 RPM | 2 Wire Leads | - | -40 ~ 104°F (-40 ~ 40°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥81.60000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.40mm | 23.2 CFM (0.650m³/min) | 0.040 in H2O (10.0 Pa) | Ball | Tubeaxial | Auto Restart | 21.3dB(A) | 1.44 W | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |