DC Brushless Fans (BLDC)

Results: 4
Manufacturer
Delta Electronicsebm-papst Inc.
Series
4400F600NFFB
Voltage - Rated
12VDC24VDC
Size / Dimension
Square - 119mm L x 119mm HSquare - 60mm L x 60mm HSquare - 92mm L x 92mm H
Air Flow
33.0 CFM (0.924m³/min)70.2 CFM (1.97m³/min)100.1 CFM (2.80m³/min)
Static Pressure
0.242 in H2O (60.3 Pa)-
Features
-Locked Rotor Protection
Noise
27.0dB(A)43.0dB(A)44.1dB(A)
Power (Watts)
2.9 W5 W5.76 W
RPM
2900 RPM3200 RPM6800 RPM6850 RPM
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)-4 ~ 158°F (-20 ~ 70°C)14 ~ 140°F (-10 ~ 60°C)
Weight
0.146 lb (66.22 g)0.286 lb (129.73 g)0.38 lb (172.37 g)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
600NG Series 2-Wire
612NHH-118
FAN AXIAL 60X25.4MM 12VDC WIRE
ebm-papst Inc.
1,786
In Stock
1 : ¥330.49000
Bulk
Bulk
Active
12VDC
Square - 60mm L x 60mm H
25.40mm
33.0 CFM (0.924m³/min)
-
Ball
Tubeaxial
Locked Rotor Protection
43.0dB(A)
2.9 W
6800 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, CSA, UL, VDE
0.146 lb (66.22 g)
FAN AXIAL 119X25.4MM 24VDC WIRE
4414F
FAN AXIAL 119X25.4MM 24VDC WIRE
ebm-papst Inc.
407
In Stock
1 : ¥354.20000
Bulk
Bulk
Active
24VDC
Square - 119mm L x 119mm H
25.40mm
100.1 CFM (2.80m³/min)
-
Ball
Tubeaxial
-
43.0dB(A)
5 W
2900 RPM
2 Wire Leads
-
-4 ~ 140°F (-20 ~ 60°C)
CE, CSA, UL, VDE
0.38 lb (172.37 g)
FAN AXIAL 60X25.4MM 24VDC WIRE
614NHH-119
FAN AXIAL 60X25.4MM 24VDC WIRE
ebm-papst Inc.
453
In Stock
1 : ¥349.02000
Bulk
Bulk
Active
24VDC
Square - 60mm L x 60mm H
25.40mm
33.0 CFM (0.924m³/min)
-
Ball
Tubeaxial
Locked Rotor Protection
27.0dB(A)
2.9 W
6850 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, CSA, UL, VDE
0.146 lb (66.22 g)
FFB0924HH
FFB0924HH
FAN AXIAL 92X25.4MM 24VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥128.44000
Bulk
Bulk
Active
24VDC
Square - 92mm L x 92mm H
25.40mm
70.2 CFM (1.97m³/min)
0.242 in H2O (60.3 Pa)
Ball
Tubeaxial
Locked Rotor Protection
44.1dB(A)
5.76 W
3200 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.286 lb (129.73 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.