DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,029 In Stock | 1 : ¥43.52000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 36.2dB(A) | 2.22 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
211 In Stock | 1 : ¥120.62000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.4 CFM (0.683m³/min) | 2.440 in H2O (607.8 Pa) | Ball | Tubeaxial | Auto Restart | 56.9dB(A) | 11.28 W | 20000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |