DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,766 In Stock 360 Factory | 1 : ¥160.57000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 80.2 CFM (2.25m³/min) | 0.812 in H2O (202.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 52.5dB(A) | 12 W | 5700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
1,382 In Stock | 1 : ¥218.45000 Tray | Tray | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.650 in H2O (161.9 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 18.2 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.728 lb (330.22 g) | |||
2,249 In Stock | 1 : ¥288.58000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 150.0 CFM (4.20m³/min) | 0.620 in H2O (154.4 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 11.8 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.485 lb (219.99 g) | |||
94 In Stock | 1 : ¥177.74000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.847 in H2O (211.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 51.0dB(A) | 13.4 W | 6300 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
66 In Stock | 1 : ¥175.02000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.847 in H2O (211.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 51.0dB(A) | 13.4 W | 6300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
0 In Stock Check Lead Time | 1 : ¥109.91000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 56.0 CFM (1.57m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 39.0dB(A) | - | 3600 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.245 lb (111.13 g) |