1650 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥909.42000 Box | Box | Active | 24VDC | Round - 254mm Dia | 88.90mm | 550.0 CFM (15.40m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 29 W | 1650 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | - | |||
611 In Stock | 1 : ¥773.32000 Box | Box | Active | 24VDC | Round - 254mm Dia | 88.90mm | 550.0 CFM (15.40m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 49.1dB(A) | 29 W | 1650 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 4.4 lbs (2 kg) | |||
17 In Stock 26 Factory | 1 : ¥1,188.75000 Bulk | Bulk | Active | 48VDC | Round - 254mm Dia | 89.00mm | 550.0 CFM (15.40m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart | 39.4dB(A) | 24 W | 1650 RPM | 2 Terminals | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
25 In Stock | 1 : ¥795.33000 Box | - | Box | Active | 24VDC | Round - 254mm Dia | 88.90mm | 550.0 CFM (15.40m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 49.1dB(A) | 29 W | 1650 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUR, UL | - | ||
0 In Stock Check Lead Time | 200 : ¥939.96060 Bulk | Bulk | Active | 12VDC | Round - 254mm Dia | 89.00mm | 550.0 CFM (15.40m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart | 39.4dB(A) | 24 W | 1650 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 200 : ¥963.03895 Bulk | Bulk | Active | 48VDC | Round - 254mm Dia | 89.00mm | 550.0 CFM (15.40m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart | 39.4dB(A) | 24 W | 1650 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 119mm L x 119mm H | 32.00mm | 55.0 CFM (1.54m³/min) | - | Sintec | Tubeaxial | - | 27.0dB(A) | 1.2 W | 1650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.507 lb (229.97 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 119mm L x 119mm H | 32.00mm | 55.0 CFM (1.54m³/min) | - | Sintec | Tubeaxial | - | 27.0dB(A) | 1.2 W | 1650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.507 lb (229.97 g) |