16300 Front, 15500 Rear DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock 1,350 Factory | 1 : ¥291.07000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 56.00mm | 136.0 CFM (3.81m³/min) | 5.899 in H2O (1469.3 Pa) | Ball | Tubeaxial (Dual) | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 79.0dB(A) | 54 W | 16300 Front, 15500 Rear | 4 Wire Leads per Fan | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
40 In Stock 135 Factory | 1 : ¥444.00000 Box | Box | Not For New Designs | 48VDC | Square - 80mm L x 80mm H | 56.00mm | 135.7 CFM (3.80m³/min) | 6.347 in H2O (1581.0 Pa) | Ball | Tubeaxial (Dual) | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 79.0dB(A) | 57.6 W | 16300 Front, 15500 Rear | 4 Wire Leads per Fan | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |