12900 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 54.8 CFM (1.53m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Auto Restart | 55.4dB(A) | 13.08 W | 12900 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
470 In Stock | 1 : ¥150.03000 Bulk | Bulk | Active | 48VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart | 54.2dB(A) | 7.2 W | 12900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 54.8 CFM (1.53m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Auto Restart | 55.4dB(A) | 13.08 W | 12900 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 500 : ¥85.05514 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart | 54.2dB(A) | 4.1 W | 12900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 50 : ¥298.92220 Bulk | Bulk | Active | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 134.3 CFM (3.76m³/min) | 3.350 in H2O (834.4 Pa) | Ball | Tubeaxial | Auto Restart | 67.5dB(A) | 33.6 W | 12900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |