AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 21.0 CFM (0.588m³/min) | 0.125 in H2O (31.1 Pa) | Sleeve | Tubeaxial | - | 27.8dB(A) | 7.00W | 2800 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.463 lb (210.01 g) | |||
0 In Stock | Active | Bulk | Active | 230VAC | Square - 80mm L x 80mm H | 25.00mm | 21.0 CFM (0.588m³/min) | 0.125 in H2O (31.1 Pa) | Sleeve | Tubeaxial | - | 27.8dB(A) | 10.00W | 2800 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.463 lb (210.01 g) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 29.6 CFM (0.829m³/min) | 0.166 in H2O (41.3 Pa) | Sleeve | Tubeaxial | - | 31.6dB(A) | 8.50W | 2800 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.706 lb (320.24 g) | |||
0 In Stock | Active | Bulk | Active | 230VAC | Square - 80mm L x 80mm H | 38.00mm | 29.6 CFM (0.829m³/min) | 0.166 in H2O (41.3 Pa) | Sleeve | Tubeaxial | - | 31.6dB(A) | 9.50W | 2800 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.706 lb (320.24 g) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 34.0 CFM (0.952m³/min) | 0.116 in H2O (28.9 Pa) | Sleeve | Tubeaxial | - | 30.1dB(A) | 5.00W | 2400 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
0 In Stock | Active | Bulk | Active | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 34.0 CFM (0.952m³/min) | 0.116 in H2O (28.9 Pa) | Sleeve | Tubeaxial | - | 30.1dB(A) | 10.00W | 2400 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 97.0 CFM (2.72m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 44.5dB(A) | 14.00W | 2900 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 1.2 lbs (544.3 g) |