AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,198 In Stock | 1 : ¥161.84000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
1,740 In Stock | 1 : ¥188.19000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) |