AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,589 In Stock 850 Factory | 1 : ¥425.98000 Box | Box | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 300.0 CFM (8.40m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 61.0dB | 50.0W | 3300 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | 2.2 lbs (997.9 g) | |||
45 In Stock | 1 : ¥425.98000 Box | Box | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 300.0 CFM (8.40m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Capacitor | 61.0dB | 50.0W | 3300 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | 2.2 lbs (997.9 g) |