Results: 0
Manufacturer
Comair RotronCrouzetCUI DevicesDelta Electronicsebm-papst Inc.Johnson MotorMEAN WELL USA Inc.Mechatronics Fan GroupMurata ElectronicsNMB Technologies CorporationOmron Automation and SafetyOmron Electronics Inc-EMC DivOrion FansPanasonic Industrial Automation Sales
Series
-*06030PB08025MB08038FB08038PB09225PB11925PB11938FB11938MB11938SB11938TB
Packaging
BoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - Rated
10 ~ 20Vp-p24VAC48VAC90 ~ 264VAC95 ~ 264VAC100 ~ 120VAC100 ~ 130VAC100 ~ 240VAC100/240VAC100VAC110/220VAC110/230VAC
Size / Dimension
-Rectangular - 103.4mm L x 90mm HRectangular - 1100mm L x 175mm H (92mm Dia)Rectangular - 118mm L x 117mm H (85mm Dia)Rectangular - 143mm L x 137mm H (97mm Dia)Rectangular - 144mm L x 137mm H (97mm Dia)Rectangular - 159mm L x 168mm H (108mm Dia)Rectangular - 161mm L x 165mm H (97mm Dia)Rectangular - 162mm L x 165mm H (97mm Dia)Rectangular - 171mm L x 151mm HRectangular - 172mm L x 150mm HRectangular - 174mm L x 190mm H (120mm Dia)
Width
4.05mm20.00mm25.00mm25.20mm25.30mm25.40mm25.50mm25.8mm26.00mm27.00mm28.00mm30.00mm
Air Flow
9.0 CFM (0.252m³/min)9.1 CFM (0.255m³/min)9.3 CFM (0.260m³/min)10.2 CFM (0.286m³/min)11.0 CFM (0.308m³/min)11.7 CFM (0.328m³/min)13.5 CFM (0.378m³/min)14.0 CFM (0.392m³/min)14.1 CFM (0.395m³/min)14.7 CFM (0.412m³/min)15.2 CFM (0.426m³/min)15.3 CFM (0.428m³/min)
Static Pressure
0.018 in H2O (4.4 Pa)0.035 in H2O (8.7 Pa)0.040 in H2O (10.0 Pa)0.044 in H2O (11.0 Pa)0.050 in H2O (12.4 Pa)0.052 in H2O (13.0 Pa)0.056 in H2O (14.0 Pa)0.059 in H2O (14.7 Pa)0.060 in H2O (14.9 Pa)0.060 in H2O (15.0 Pa)0.065 in H2O (16.2 Pa)0.066 in H2O (16.6 Pa)
Bearing Type
-BallHydrodynamicSintecSleeveVapo-Bearing™
Fan Type
-Air PumpBlowerBlower, CanisterBlower, CentrifugalBlower, Combustion AirBlower, Cross FlowBlower, FlatpakBlower, RadialMotorized ImpellersMotorized Impellers, 3 PhaseTubeaxialTubeaxial, 3 PhaseTubeaxial, Frameless
Features
-AlarmAlarm, Electronic Commutation (EC), Locked Rotor ProtectionAlarm, Electronic Commutation (EC), PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)Alarm, Electronic Commutation (EC), PWM Control, Thermal Overload Protector (TOP)Alarm, Locked Rotor ProtectionAlarm, PWM Control, Thermal Overload Protector (TOP)Alarm, Thermal Overload Protector (TOP)Auto RestartAuto Restart, Capacitor, Thermal Overload Protector (TOP)Auto Restart, Dual Speed, Electronic Commutation (EC), Thermal Overload Protector (TOP)Auto Restart, Dual Voltage
Noise
15.0dB(A)18.0dB18.0dB(A)19.0dB19.0dB(A)20 ~ 47dB20.0dB(A)21.0dB(A)22.0dB22.0dB(A)23.0dB23.0dB(A)
Power (Watts)
0.18W1.10W1.30W1.40W1.50W1.60W1.70W1.80W2.00W, 2.40W2.10W2.20W2.30W
RPM
720 RPM890 RPM900 RPM930 RPM950 RPM950/1400 RPM995/1180 RPM1000 RPM1010 RPM1030 RPM1050 RPM1070 RPM
Termination
1 Wire Lead with Ring Terminal, 3 Wire Leads with QC Receptacles2 Position Rectangular Connector2 Wire Leads2 Wire Leads with Splice Terminals2 Wire Leads, 4 Wire Leads3 or 5 Position Rectangular Connector3 Position Rectangular Connector3 Position Rectangular Connector, 3 Position Rectangular Connector3 Wire Leads3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules3 Wire Leads with Ferrules, 5 Wire Leads with Ferrules3 Wire Leads with QC Receptacles
Ingress Protection
-IP10IP20IP21IP22IP42IP44IP52IP54 - Dust Protected, Water ResistantIP54/IP65 - Dust Protected, Water Resistant, Dust Tight, Water ResistantIP55 - Dust Protected, Water ResistantIP56 - Dust Protected, Water ResistantIP56M - Dust Protected, Water ResistantIP65 - Dust Tight, Water Resistant
Operating Temperature
-40 ~ 104°F (-40 ~ 40°C)-40 ~ 113°F (-40 ~ 45°C)-40 ~ 122°F (-40 ~ 50°C)-40 ~ 131°F (-40 ~ 55°C)-40 ~ 140°F (-40 ~ 60°C)-40 ~ 149°F (-40 ~ 65°C)-40 ~ 158°F (-40 ~ 70°C)-40 ~ 167°F (-40 ~ 75°C)-40 ~ 176°F (-40 ~ 80°C)-40 ~ 185°F (-40 ~ 85°C)-40 ~ 194°F (-40 ~ 90°C)-40 ~ 203°F (-40 ~ 95°C)
Approval Agency
-ATEXATEX, CE, CUR, TUV, ULATEX, CE, cURus, TUVATEX, CE, cURus, TUV, URATEX, CE, cURus, URATEX, cURusBSMI, CCC, CE, cUL, TUV, ULCCCCCC, CECCC, CE, CSACCC, CE, CSA, EAC
Weight
0.003 lb (1.36 g)0.075 lb (34.19 g)0.081 lb (36.74 g)0.106 lb (48.08 g)0.133 lb (60.33 g)0.154 lb (69.85 g)0.18 lb (81.65 g)0.209 lb (94.89 g)0.225 lb (102.06 g)0.234 lb (106.14 g)0.264 lb (119.75 g)0.265 lb (120.2 g)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.