Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥1,138.34000 Box | Box | Active | 1 - Single | Instrumentation | Single-Ended | 25V/µs | 10 MHz | 37 mA | 4.1 mA | 10V ~ 30V, ±5V ~ 15V | Fully Populated | Board(s) | AD8250 | |||
0 In Stock Check Lead Time | 1 : ¥1,138.34000 Box | Box | Active | 1 - Single | Instrumentation | Single-Ended | 20V/µs | 10 MHz | - | 4.1 mA | 5V ~ 15V | Fully Populated | Board(s) | AD8251 |