Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥1,009.82000 Box | - | Box | Active | 1 - Single | General Purpose | Single-Ended | 2750V/µs | 2.5 GHz | 30 mA | 19 mA | 3.2V ~ 5.2V, ±1.6V ~ 2.6V | Fully Populated | Board(s) | OPA855 | ||
14 In Stock | 1 : ¥1,790.65000 Bulk | - | Bulk | Active | 1 - Single | General Purpose | Single-Ended | 74V/µs | 10 MHz | 20 mA | 3 mA | 24V ~ 220V, ±12V ~ 110V | Fully Populated | Board(s) | ADHV4702-1 | ||
2 In Stock | 1 : ¥6,190.51000 Box | - | Box | Active | 1 - Single | Transimpedance | Single-Ended, Rail-to-Rail | 1.4V/µs | 5.5 MHz | 15 mA | 900 µA | 4.5V ~ 16V, ±2.25V ~ 8V | Fully Populated | Board(s) | ADA4530-1 | ||
47 In Stock | 1 : ¥50.58000 Bulk | - | Bulk | Active | 2 - Dual | General Purpose | Single-Ended, Rail-to-Rail | 1V/µs | - | 160 mA | 210 µA | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Fully Populated | Board(s) | LMV358 | ||
35 In Stock | 1 : ¥181.99000 Box | - | Box | Active | 1 - Single | Differential | Differential, Rail-to-Rail | 600V/µs | 145 MHz | 170 mA | 4 mA | 3V ~ 10V, ±1.5V ~ 5V | Fully Populated | Board(s) | ADA4945-1 | ||
13 In Stock | 1 : ¥241.52000 Box | - | Box | Active | 1 - Single | Transimpedance | Single-Ended | - | - | - | - | - | Bare (Unpopulated) | Board(s) | LTC6268, LTC6268-10 | ||
10 In Stock | 1 : ¥1,009.82000 Bulk | - | Bulk | Active | 1 - Single | Transimpedance | Single-Ended | 2000V/µs | 1.2 GHz | 30 mA | 19 mA | 3.2V ~ 5.2V, ±1.6V ~ 2.6V | Fully Populated | Board(s) | OPA858 | ||
24 In Stock | 1 : ¥1,138.34000 Box | Box | Active | 1 - Single | Instrumentation | Single-Ended | 25V/µs | 10 MHz | 37 mA | 4.1 mA | 10V ~ 30V, ±5V ~ 15V | Fully Populated | Board(s) | AD8250 | |||
0 In Stock Check Lead Time | 1 : ¥50.58000 Bulk | - | Bulk | Active | 2 - Dual | General Purpose | Single-Ended, Rail-to-Rail | 118V/µs | 100 MHz | 55 mA | 9.8 mA | 4.5V ~ 12V, ±2.25V ~ 6V | Fully Populated | Board(s) | TSH82 | ||
2 In Stock | 1 : ¥226.87000 Box | - | Box | Active | 2 - Dual | J-FET | Single-Ended, Rail-to-Rail | 48V/µs | 16 MHz | 33 mA | 4 mA | 5V ~ 36V, ±2.5V ~ 18V | Fully Populated | Board(s) | ADA4625-2 | ||
4 In Stock | 1 : ¥197.02000 Box | - | Box | Active | 1 - Single | General Purpose | Rail-to-Rail | 15V/µs | 5 MHz | 50 mA | 330 µA | 1.8V ~ 5.5V | Fully Populated | Board(s), Accessories | TLV9051 |