Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥1,519.83000 Box | - | Box | Active | 1 - Single | Differential | Differential | 17500V/µs | 1.2 GHz | 40 mA | 58 mA | 3.15V ~ 5.25V, ±1.58V ~ 2.625V | Fully Populated | Board(s) | LMH5401 | ||
10 In Stock | 1 : ¥4,080.08000 Box | - | Box | Active | 1 - Single | General Purpose | Single-Ended, Rail-to-Rail | - | - | - | - | - | Fully Populated | Board(s), Cable(s) | OPA928 | ||
70 In Stock | 1 : ¥50.58000 Bulk | - | Bulk | Active | 2 - Dual | General Purpose | Single-Ended, Rail-to-Rail | 1V/µs | - | 160 mA | 210 µA | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Fully Populated | Board(s) | LMV358 | ||
35 In Stock | 1 : ¥50.58000 Bulk | - | Bulk | Active | 2 - Dual | General Purpose | Single-Ended, Rail-to-Rail | 118V/µs | 100 MHz | 55 mA | 9.8 mA | 4.5V ~ 12V, ±2.25V ~ 6V | Fully Populated | Board(s) | TSH82 | ||
66 In Stock | 1 : ¥49.26000 Bulk | - | Bulk | Active | 1 - Single | General Purpose | Single-Ended | - | - | - | - | - | Bare (Unpopulated) | Board(s) | 8-SOIC Package | ||
10 In Stock | 1 : ¥197.02000 Box | - | Box | Active | - | - | - | - | - | - | - | - | Bare (Unpopulated) | Board(s) | - |