DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥850.02000 Box | Box | Active | AC/DC, Primary Side | 1, Isolated | 12 W | 12V | 1A | 85 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | TNY288 | |||
4 In Stock | 1 : ¥820.93000 Box | Box | Active | AC/DC, Primary Side | 1, Isolated | 20 W | 5V | 4A | 90 ~ 295 VAC, 110 V ~ 420 V | Flyback | - | Fully Populated | Board(s) | TNY290 | |||
0 In Stock | Obsolete | Box | Obsolete | AC/DC, Primary Side | 1, Isolated | 12 W | 12V | 1A | 85 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | TNY288 |