EVAL12W3PHSMP7TOBO1 | |
---|---|
DigiKey Part Number | EVAL12W3PHSMP7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL12W3PHSMP7TOBO1 |
Description | EVAL 12W 950V COOLMOS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ICE5QSAG, IPD95R1K2P7 CoolMOS™ P7 AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 12 W | |
Voltage - Output | 12V | |
Current - Output | 1A | |
Voltage - Input | 185 ~ 460 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICE5QSAG, IPD95R1K2P7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,285.23000 | ¥1,285.23 |