DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 4
Product Status
ActiveObsolete
Outputs and Type
1, Non-Isolated-
Voltage - Output
1.1V1.5V-
Current - Output
4A14A20A-
Voltage - Input
8V ~ 14V8V ~ 20V-
Frequency - Switching
300kHz500kHz-
Utilized IC / Part
TPS53219TPS53319TPS53353TPS53819
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
TPS53319EVM-136
TPS53319EVM-136
EVAL MODULE FOR TPS53319-136
Texas Instruments
9
In Stock
1 : ¥482.74000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
1.5V
14A
8V ~ 20V
Buck
500kHz
Fully Populated
Board(s)
TPS53319
TPS53219EVM-690
TPS53219EVM-690
EVAL MODULE FOR TPS53219-690
Texas Instruments
4
In Stock
1 : ¥1,960.52000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
1.1V
4A
8V ~ 14V
Buck
300kHz
Fully Populated
Board(s)
TPS53219
TPS53353EVM-744
TPS53353EVM-744
EVAL MODULE FOR TPS53353-744
Texas Instruments
2
In Stock
1 : ¥482.74000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
1.5V
20A
8V ~ 14V
Buck
500kHz
Fully Populated
Board(s)
TPS53353
EVAL MODULE FOR TPS53819-123
TPS53819EVM-123
EVAL MODULE FOR TPS53819-123
Texas Instruments
0
In Stock
1 : ¥867.78000
Box
Box
Obsolete
DC/DC, Step Down
-
-
-
-
Buck
-
Fully Populated
Board(s)
TPS53819
Showing
of 4

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.