DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,009.75000 Box | - | Box | Active | DC/DC, Step Up | 2, Non-Isolated | 12V, -12V | 300mA, 200mA | 4.5V ~ 10V | Boost | 1.2MHz | Fully Populated | Board(s) | LT3471 | ||
1 In Stock | 1 : ¥797.13000 Bulk | Bulk | Active | DC/DC, Step Up | 2, Non-Isolated | 12V, -12V | 300mA, 200mA | 4.5V ~ 10V | Boost | 1.2MHz | Fully Populated | Board(s) | LT3471 |