DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 45 Factory Check Lead Time | 1 : ¥331.36000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | - | 5V | 20A | 9V ~ 60V | Buck | 350kHz | Fully Populated | Board(s) | MAX17701 | ||
1 In Stock 34 Factory | 1 : ¥193.67000 Box | - | Box | Active | DC/DC Converter | 1, Isolated | 20 W | 12V | 1.6A | 17V ~ 36V | Flyback | 200kHz | Fully Populated | Board(s) | MAX17596 |