Results: 0
Manufacturer
Adafruit Industries LLCams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedCirrus Logic Inc.DFRobotDiodes IncorporatedEPCInfineon TechnologiesLumissil MicrosystemsMarutsuelec Co., Ltd.Microsemi Corporation
Series
-Acoustar™AudioMAXBoomer®Circuits from the Lab™DirectDrive®DirectDrive®, FLEXSOUND™DirectPath™DirectPath™, SpeakerGuard™eGaN®Equibit™, PurePath Digital™JustBoom
Packaging
BagBoxBulkTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Amplifier Type
-Class ABClass DClass D, Class GClass D, Class HClass DGClass GClass HClass K
Output Type
1-Channel (Mono)1-Channel (Mono) or 2-Channel (Stereo)1-Channel (Mono) with Mono and Stereo Headphones1-Channel (Mono) with Mono Headphones1-Channel (Mono) with Stereo Headphones2-Channel (Stereo, 2.1) or 4-Channel (Quad)2-Channel (Stereo)2-Channel (Stereo) or 4-Channel (Quad)2-Channel (Stereo) with Stereo Headphones2-Channel (Stereo) with Stereo Headphones and Subwoofer2-Channel (Stereo) with Subwoofer3-Channel3-Channel with Stereo Headphones4-Channel (Quad)
Max Output Power x Channels @ Load
2.25mW x 1 @ 4Ohm10mW x 2 @ 16Ohm24mW x 2 @ 32Ohm25mW x 2 @ 16Ohm25mW x 2 @ 32Ohm30mW x 2 @ 16Ohm30mW x 2 @ 32Ohm32mW x 2 @ 32Ohm37mW x 2 @ 16Ohm40mW x 2 @ 16Ohm40mW x 2 @ 32Ohm42mW x 2 @ 16Ohm
Voltage - Supply
0.9V ~ 1.8V0.9V ~ 2.5V1V ~ 1.8V1.3V ~ 5.5V1.4V ~ 3.6V±1.5V ~ 18V, 3V ~ 36V1.5V ~ 1.95V1.5V ~ 3.3V1.5V ~ 3.6V1.6V ~ 1.8V1.6V ~ 3.6V1.6V ~ 4.5V
Board Type
Fully PopulatedPartially Populated
Utilized IC / Part
-AD5116, AD8515, ADA4051-2, SSM2375AS1701AS1702-05AS1702V-05VAS1706AS3412AS3415AS3561BD28411CS35L0XCS4412A
Supplied Contents
Board(s)Board(s), AccessoriesBoard(s), Cable(s)Board(s), Cable(s), AccessoriesBoard(s), Cable(s), Power SupplyBoard(s), Cable(s), Power Supply, Accessories
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.