Results: 0
Manufacturer
Adafruit Industries LLCAlps Alpineams-OSRAM USA INC.Analog Devices Inc./Maxim IntegratedBourns Inc.Broadcom LimitedC&KCTS ElectrocomponentsCUI DevicesCUI Inc.DFRobotElectroswitch
Series
-*1011CE12CE202525L26288290291
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Encoder Type
-AbsoluteAbsolute, MagneticCapacitive, IncrementalIncrementalIncremental, OpticalMagneticMechanicalOptical
Output Type
-BCD (Absolute)BCD (Adjusted)Binary (Absolute)BiSS-CCAN BusCommutationCommutation, CCW, 10 PoleCommutation, CCW, 10 Pole, with Line DriverCommutation, CCW, 12 PoleCommutation, CCW, 12 Pole, with Line DriverCommutation, CCW, 2 Pole
Pulses per Revolution
1234568910111212, 16
Voltage - Supply
2.5V ~ 5.5V2.8V ~ 5.2V2.97V ~ 3.63V2.97V ~ 3.63V, 4.5V ~ 5.5V2.97V ~ 3.6V3V ~ 3.6V3V ~ 3.6V, 4.5V ~ 5.5V3.1V ~ 5.5V3.168V ~ 3.432V3.175V ~ 3.425V3.3V3.3V ~ 5V
Actuator Type
2mm ~ 8mm Open Center2mm Dia Flatted End2mm Open Center3mm Open Center3.2mm Dia Slotted End4mm Dia Flatted End4mm Open Center4.5mm Dia Flatted End4.6mm Dia Flatted End4.8mm Dia Flatted End5mm Dia Flatted End5mm Open Center
Detent
-NoYes
Built in Switch
-NoYes
Mounting Type
-Chassis MountChassis Mount, MotorsFlange MountPanel MountPanel, PCB Through HolePCB, Surface MountPCB, Through HoleServo MountSurface Mount
Orientation
-HorizontalRight AngleUser SelectableVertical
Termination Style
-CableCable LeadsCable with ConnectorConnectorGull WingPC PinPin HeaderPin StripSMD (SMT) TabSolder LugSolder TabSurface Mount (SMD,SMT)Terminal Pins
Rotational Life (Cycles Min)
0.36B1B2B3B3.6B36B10K15K25K30K40K50K
Grade
-Automotive
Qualification
-AEC-Q100
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.