ELW-CF800F01 | ||
---|---|---|
DigiKey Part Number | P13345TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ELW-CF800F01 | |
Description | FILTER LC 800MHZ ESD SMD | |
Customer Reference | ||
Detailed Description | LC EMI Filter 2nd Order Low Pass 1 Channel 90 mA 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 800MHz (Cutoff) | |
Attenuation Value | 30dB @ 750MHz ~ 850MHz | |
Resistance - Channel (Ohms) | 10 | |
Current | 90 mA | |
Values | - | |
ESD Protection | Yes | |
Operating Temperature | -20°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |