EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Low Pass | 1st | RC | 9 | - | - | 50 | R = 50Ohms, C = 0.1µF | No | -55°C ~ 85°C | General Purpose | - | Surface Mount | 27-BGA | 0.380" L x 0.143" W (9.64mm x 3.64mm) | 0.072" (1.83mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Low Pass | 1st | RC | 9 | - | - | 50 | R = 50Ohms, C = 0.1µF | No | -55°C ~ 85°C | General Purpose | - | Surface Mount | 27-BGA | 0.380" L x 0.143" W (9.64mm x 3.64mm) | 0.072" (1.83mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Low Pass | 1st | RC | 9 | - | - | 50 | R = 50Ohms, C = 0.1µF | No | -55°C ~ 85°C | General Purpose | - | Surface Mount | 27-BGA | 0.450" L x 0.200" W (11.43mm x 5.08mm) | 0.800" (20.32mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Low Pass | 1st | RC | 9 | - | - | 50 | R = 50Ohms, C = 0.1µF | No | -55°C ~ 85°C | General Purpose | - | Surface Mount | 27-BGA | 0.450" L x 0.200" W (11.43mm x 5.08mm) | 0.800" (20.32mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Low Pass | 1st | RC | 9 | - | - | 50 | R = 50Ohms, C = 100pF | No | -55°C ~ 125°C | General Purpose | - | Surface Mount | 27-BGA | 0.450" L x 0.150" W (11.43mm x 3.81mm) | 0.800" (20.32mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Low Pass | 1st | RC | 9 | - | - | 50 | R = 50Ohms, C = 100pF | No | -55°C ~ 125°C | General Purpose | - | Surface Mount | 27-BGA | 0.450" L x 0.150" W (11.43mm x 3.81mm) | 0.800" (20.32mm) |