Results: 0
Manufacturer
Abracon LLCAlpha & Omega Semiconductor Inc.Bourns Inc.Cornell Dubilier KnowlesCTS Resistor ProductsEPCOS - TDK ElectronicsInfineon TechnologiesKEMETKnowles SyferKYOCERA AVXLittelfuse Inc.Microchip Technology
Series
-*4100410142004201420242034204420542064207
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Band PassBand StopHigh PassLow Pass
Filter Order
2nd2nd, 3rd1st3rd4th5th6th-
Technology
-LC (Pi)LC (Pi), RC (Pi)LC (T-Type)LCRC (Pi)RC (T-Type)RCRLCThin Film
Number of Channels
123456789101117
Center / Cutoff Frequency
200kHz (Cutoff)500kHz (Cutoff)1MHz (Cutoff)1.2MHz (Cutoff)2MHz (Cutoff)3MHz (Cutoff)5MHz (Cutoff)7MHz (Cutoff)8MHz (Cutoff)10MHz (Cutoff)15MHz (Center)15MHz (Cutoff)
Attenuation Value
-40dB @ 800MHz ~ 2.2GHz-40dB @ 900MHz-35dB @ 1GHz ~ 3GHz-35dB @ 1GHz-35dB @ 800MHz ~ 2.2GHz-35dB @ 800MHz ~ 2.7GHz-35dB @ 800MHz ~ 3GHz-35dB @ 900MHz ~ 2.4GHz-35dB @ 900MHz ~ 2GHz-35dB @ 900MHz-34dB @ 900MHz ~ 1.8GHz-33dB @ 900MHz
Resistance - Channel (Ohms)
0.000240.000250.000280.000420.000430.000470.000650.00070.000920.001060.00120.00152
Current
7 mA10 mA13 mA15 mA20 mA25 mA30 mA33 mA35 mA50 mA75 mA90 mA
Values
-C = 0.012µFC = 0.015µFC = 0.01µFC = 0.022µFC = 0.023µFC = 0.025µFC = 0.027µFC = 0.028µFC = 0.033µFC = 0.047µFC = 0.05µF
ESD Protection
-NoYes
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-45°C ~ 105°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 125°C-30°C ~ 85°C-25°C ~ 55°C
Applications
-AudioBluetooth, GPS, WLANBluetooth, WLANData Lines for Mobile DevicesGSM, LAN, PCS, WANGeneral PurposeLAN, PCS, WANLAN, WANTelecommunicationsUSB
Voltage - Rated
3V3.5V5V5.5V6V6.3V7V10V12V16V19V20V
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Bolt MountChassis MountChassis, Stud MountCustomDIN RailSurface MountSurface Mount, MLCCSurface Mount, MLCVSurface Mount, Wettable FlankThrough Hole
Package / Case
3-SIP3-XFDFN4-SMD, J-Lead4-SMD, No Lead4-UFBGA, FCBGA4-WFBGA, CSPBGA4-WFBGA, FCBGA5-TSSOP, SC-70-5, SOT-3535-UFBGA, DSBGA5-UFBGA, WLCSP5-WFBGA, FCBGA5-WFBGA, WLCSP
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.030" L x 0.030" W (0.76mm x 0.76mm)0.035" L x 0.035" W (0.89mm x 0.89mm)0.036" L x 0.052" W (0.91mm x 1.31mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.041" L x 0.029" W (1.03mm x 0.73mm)0.041" L x 0.093" W (1.05mm x 2.36mm)0.045" L x 0.045" W (1.14mm x 1.14mm)0.046" L x 0.030" W (1.16mm x 0.76mm)0.046" L x 0.030" W (1.17mm x 0.77mm)
Height
0.009" (0.22mm)0.011" (0.29mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.35mm)0.016" (0.40mm)0.016" (0.41mm)0.017" (0.43mm)0.020" (0.50mm)0.020" (0.51mm)0.022" (0.55mm)0.024" (0.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.