Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥498.63000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥498.63000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥498.63000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥498.63000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥498.63000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥498.63000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | 24 VAC/DC | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | 24 VAC/DC | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | 24 VAC/DC | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Push-Lock, Turn-Reset | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥555.30000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | 24 VAC/DC | |||
4 In Stock | 1 : ¥596.98000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | 24 VAC/DC | |||
4 In Stock | 1 : ¥596.98000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | 24 VAC/DC | |||
4 In Stock | 1 : ¥596.98000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | 24 VAC/DC | |||
3 In Stock | 1 : ¥596.98000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 3A (AC), 2A (DC) | 125 V | 30 V | Circular - 16.20mm Dia | Solder Lug | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | 24 VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥125.37000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥125.37000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥125.37000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥125.37000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥125.37000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |