Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥353.58000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC) | 250 V | - | Circular - 16.00mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
1,202 In Stock | 1 : ¥379.11000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 100mA (AC/DC) | 42 V | 42 V | Circular - 16.00mm Dia | PC Pin, Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
138 In Stock | 1 : ¥404.06000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 4PST-2NO/2NC | On-Off, Off-On | - | 5A (AC) | 250 V | - | Circular - 16.00mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
36 In Stock | 1 : ¥353.58000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 100mA (AC/DC) | 42 V | 42 V | Circular - 16.00mm Dia | PC Pin, Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
14 In Stock | 1 : ¥342.99000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 100mA (AC/DC) | 42 V | 42 V | Circular - 16.00mm Dia | PC Pin, Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
31 In Stock | 1 : ¥379.11000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 100mA (AC/DC) | 42 V | 42 V | Circular - 16.00mm Dia | PC Pin, Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
8 In Stock | 1 : ¥379.11000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC) | 250 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - |