System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥659.95000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
215 In Stock | 1 : ¥1,003.10000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 40K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
115 In Stock | 1 : ¥2,670.25000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
27 In Stock | 1 : ¥3,027.20000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
46 In Stock | 1 : ¥777.01000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
55 In Stock | 1 : ¥834.07000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 40K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
60 In Stock | 1 : ¥1,313.91000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 85K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
84 In Stock | 1 : ¥1,970.74000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
84 In Stock | 1 : ¥2,463.46000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
82 In Stock | 1 : ¥2,463.46000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
60 In Stock | 1 : ¥2,670.25000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
166 In Stock | 1 : ¥535.91000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
8 In Stock | 1 : ¥2,670.25000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
25 In Stock | 1 : ¥2,289.18000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
9 In Stock | 1 : ¥2,522.65000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
5 In Stock | 1 : ¥2,018.02000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
0 In Stock Check Lead Time | 1 : ¥1,165.56000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 25K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥3,027.20000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
0 In Stock Check Lead Time | 84 : ¥652.97250 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
0 In Stock Check Lead Time | 84 : ¥668.73833 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 40K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
0 In Stock Check Lead Time | 84 : ¥669.88464 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
0 In Stock Check Lead Time | 84 : ¥804.02738 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 25K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
0 In Stock Check Lead Time | 84 : ¥816.17821 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
0 In Stock Check Lead Time | 60 : ¥823.81217 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
0 In Stock Check Lead Time | 84 : ¥824.79905 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 40K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) |