System On Chip (SoC)

Results: 11
Speed
667MHz866MHz
Primary Attributes
Artix™-7 FPGA, 28K Logic CellsArtix™-7 FPGA, 85K Logic CellsKintex™-7 FPGA, 125K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
225-LFBGA, CSPBGA400-LFBGA, CSPBGA484-BBGA, FCBGA484-FBGA, FCBGA484-LFBGA, CSPBGA676-BBGA, FCBGA
Supplier Device Package
225-CSPBGA (13x13)400-CSPBGA (17x17)484-CSPBGA (19x19)484-FCBGA (19x19)484-FCBGA (23x23)676-FCBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Package / Case
Supplier Device Package
484-BBGA, FCBGA
XC7Z030-1FBG484C
IC SOC CORTEX-A9 667MHZ 484FCBGA
AMD
118
In Stock
1 : ¥2,230.48000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
0°C ~ 85°C (TJ)
484-BBGA, FCBGA
484-FCBGA (23x23)
676-FCBGA Series
XC7Z030-1FBG676C
IC SOC CORTEX-A9 667MHZ 676FCBGA
AMD
369
In Stock
1 : ¥2,561.32000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
0°C ~ 85°C (TJ)
676-BBGA, FCBGA
676-FCBGA (27x27)
676-FCBGA Series
XC7Z030-1FBG676I
IC SOC CORTEX-A9 667MHZ 676FCBGA
AMD
144
In Stock
1 : ¥3,073.58000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
-40°C ~ 100°C (TJ)
676-BBGA, FCBGA
676-FCBGA (27x27)
676-FCBGA
XC7Z030-1FFG676I
IC SOC CORTEX-A9 667MHZ 676FCBGA
AMD
64
In Stock
1 : ¥3,852.65000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
-40°C ~ 100°C (TJ)
676-BBGA, FCBGA
676-FCBGA (27x27)
225-CSBGA
XC7Z010-1CLG225C
IC SOC CORTEX-A9 667MHZ 225BGA
AMD
596
In Stock
1 : ¥614.31000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 28K Logic Cells
0°C ~ 85°C (TJ)
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
225-CSBGA
XC7Z010-1CLG225I
IC SOC CORTEX-A9 667MHZ 225BGA
AMD
434
In Stock
1 : ¥706.82000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 28K Logic Cells
-40°C ~ 100°C (TJ)
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
485-FBGA (19x19)
XC7Z030-1SBG485C
IC SOC CORTEX-A9 667MHZ 485FCBGA
AMD
158
In Stock
1 : ¥2,454.59000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
0°C ~ 85°C (TJ)
484-FBGA, FCBGA
484-FCBGA (19x19)
484-LFBGA
XC7Z020-L1CLG484I
IC SOC CORTEX-A9 667MHZ 484BGA
AMD
3
In Stock
1 : ¥1,632.84000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 85K Logic Cells
-40°C ~ 100°C (TJ)
484-LFBGA, CSPBGA
484-CSPBGA (19x19)
400-LFBGA, CSPBGA
XC7Z010-L1CLG400I
IC SOC CORTEX-A9 667MHZ 400BGA
AMD
0
In Stock
Check Lead Time
90 : ¥883.24367
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 28K Logic Cells
-40°C ~ 100°C (TJ)
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
400-LFBGA, CSPBGA
XC7Z010-3CLG400E
IC SOC CORTEX-A9 866MHZ 400BGA
AMD
0
In Stock
Check Lead Time
90 : ¥971.74044
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
866MHz
Artix™-7 FPGA, 28K Logic Cells
0°C ~ 100°C (TJ)
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
400-LFBGA, CSPBGA
XC7Z020-L1CLG400I
IC SOC CORTEX-A9 667MHZ 400BGA
AMD
0
In Stock
Check Lead Time
90 : ¥1,483.42911
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 85K Logic Cells
-40°C ~ 100°C (TJ)
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
Showing
of 11

System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.