Results: 0
Manufacturer
Ambiq Micro, Inc.AMDAnalog Devices Inc./Maxim IntegratedBoundary DevicesBroadcom LimitedGHI Electronics, LLCIntelMaxLinear, Inc.Microchip TechnologyMicrosemi CorporationNXP USA Inc.onsemiRenesas Electronics CorporationSeeed Technology Co., Ltd
Series
-*Agilex EAgilex FAgilex IAnyWAN™ApolloApollo2Apollo3Apollo3 BlueApollo3 Blue PlusApollo4 Blue Lite
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Architecture
-DSP, MCUDSP, MCU, MPUDSP, MPUMCUMCU, FPGAMCU, MPUMPUMPU, FPGA
Core Processor
-ARM Cortex-M7ARM® Cortex®-A15, Dual ARM® Cortex®-M4, C66xARM® Cortex®-A35, ARM® Cortex®-M4ARM® Cortex®-A53, ARM® Cortex®-M4ARM® Cortex®-A53, ARM® Cortex®-M7ARM® Cortex®-A53, ARM® Cortex®-M7, Hi-Fi4 DSPARM® Cortex®-A7ARM® Cortex®-A72, ARM® Cortex®-R5FARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7xARM® Cortex®-A9, ARM® Cortex®-R5ARM® Cortex®-M0+
Flash Size
128kB128KB220kB256KB512kB512KB1MB2MB8MB/16MB/128MB-
RAM Size
16KB64KB68KB128kB128KB156KB160kB230.4KB256KB288KB384KB512kB
Peripherals
-AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTAES, DMA, I2S, WDTAES, DMA, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, I2S, POR, WDTBrown-out Detect/Reset, POR, WDTDDRDDR, DMA, PCIeDDR, DMA, PCIe, POR, WDTDDR, DMA, PCIe, WDT
Connectivity
1-Wire, Bluetooth, I2C, SPI, UART/USART-AC'97, CANbus, I2C, I2S, MMC/SD, PCIe, SAI, SDHC, SPDIF, SPI, TDM, UARTAC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UARTAC'97, I2C, I2S, MMC/SD, PCIe, SAI, SDHC, SPDIF, SPI, TDM, UARTACL, MAC, QSGMIIBluetooth, I2C, SPI, UARTCAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTGCAN, GPIO, I2C, SPI, UART/USARTCAN, MMC/SD/SDIO, McASP, I2C, SPI, UART, USBCANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
24MHz48MHz80MHz84MHz96MHz100MHz138MHz166MHz180MHz192MHz212.8MHz, 1GHz212.8MHz, 250MHz
Primary Attributes
-Artix™-7 FPGA, 23K Logic CellsArtix™-7 FPGA, 28K Logic CellsArtix™-7 FPGA, 55K Logic CellsArtix™-7 FPGA, 65K Logic CellsArtix™-7 FPGA, 74K Logic CellsArtix™-7 FPGA, 85K Logic CellsAudio Processor (APU), Neural Network Processor (KPU)FPGA - 1.2M Logic ElementsFPGA - 1.4M Logic ElementsFPGA - 1.9M Logic ElementsFPGA - 10K Logic Modules
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 100°C-40°C ~ 100°C (TC)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 110°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C-20°C ~ 60°C0°C ~ 100°C
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
20-UFQFN41-UFBGA, WLCSP48-QFN49-UFBGA, CSPBGA49-XFBGA, WLCSP64-LQFP64-VFQFN Exposed Pad64-WFBGA66-UFBGA, CSPBGA81-LFBGA88-VFLGA Exposed Pad100-LQFP
Supplier Device Package
20-STQFN (2x3)41-WLCSP (2.9x2.49)48-QFN (7x7)49-CSPBGA (2.56x2.59)49-WLCSP (2.6x2.57)64-BGA (4.5x4.5)64-HVQFN (9x9)64-LQFP (10x10)66-CSP (3.38x3.25)81-CTBGA (8x8)88-LGA (10x10)100-LQFP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.