Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥161.97000 Tray | Tray | Active | ARM® Cortex®-M3 | 1 Core, 32-Bit | 125MHz | - | DDR2, DDR3 | No | LCD | 10/100/1000Mbps | - | USB 2.0 (2) | 1.5V, 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | AES, ARC4, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256 | Surface Mount | 196-LFBGA | 196-LFBGA (12x12) | - | |||
0 In Stock Check Lead Time | 90 : ¥248.46300 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 500MHz | ARM® Cortex®-M3 | DDR2, DDR3 | Yes | LCD | 10/100/1000Mbps | - | USB 2.0 (2) | 1.5V, 1.8V, 2.5V, 3.3V | -40°C ~ 110°C (TJ) | AES, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256 | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |