7KB (7K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,138 In Stock | 1 : ¥6.90000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,005 In Stock | 1 : ¥7.22000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,130 In Stock | 1 : ¥6.90000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (4x4) | 8-VDFN Exposed Pad | |||
215 In Stock | 1 : ¥10.34000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 28/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
362 In Stock | 1 : ¥11.49000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 28/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
1,633 In Stock | 1 : ¥11.58000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 28/2x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
368 In Stock | 1 : ¥11.99000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 28/2x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
288 In Stock | 1 : ¥16.42000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
363 In Stock | 1 : ¥16.83000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
600 In Stock | 1 : ¥27.99000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 28/2x10b | Internal | -40°C ~ 125°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
3,300 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,300 : ¥4.84352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 7x10b SAR | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,300 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,300 : ¥5.18513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 10x10b SAR; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,400 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥5.00774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
3,300 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,300 : ¥5.82864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b SAR; D/A 2x8b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (4x4) | 8-VDFN Exposed Pad | |||
3,275 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,300 : ¥5.82864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b SAR; D/A 2x8b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,600 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,600 : ¥5.82864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 16x10b SAR; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,300 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,300 : ¥6.23913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 11x10b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | |||
3,175 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,300 : ¥6.07494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,599 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,600 : ¥6.07495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 29x12b SAR; D/A 2x8b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,300 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,300 : ¥6.40329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 29x12b SAR; D/A 2x8b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 16-VQFN (4x4) | 16-VQFN Exposed Pad | |||
3,265 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,300 : ¥6.64962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, SMBus, SPI, SSP, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 19x10b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
3,300 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,300 : ¥6.64962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 29x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 16-VQFN (4x4) | 16-VQFN Exposed Pad | |||
819 In Stock | 1 : ¥8.29000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 41x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 20-VQFN (4x4) | 20-VFQFN Exposed Pad | |||
3,300 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,300 : ¥6.97799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 41x12b SAR; D/A 2x8b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 20-VQFN (4x4) | 20-VFQFN Exposed Pad | |||
804 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 41x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) |