Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,546 In Stock | 1 : ¥21.59000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
87,787 In Stock | 1 : ¥23.73000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) |