Microcontrollers

Results: 2
Series
C2000™ C28x Delfino™, Functional Safety (FuSa)MSP430x4xx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
C28xMSP430 CPU16
Core Size
16-Bit32-Bit Single-Core
Speed
8MHz200MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBSPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
48169
Program Memory Size
60KB (60K x 8 + 256B)1MB (512K x 16)
RAM Size
2K x 882K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V1.8V ~ 3.6V
Data Converters
A/D 24x12b, 12x16b; D/A 3x12bA/D 8x12b
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)337-NFBGA (16x16)
Package / Case
100-LQFP337-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
MSP430F449IPZR
IC MCU 16BIT 60KB FLASH 100LQFP
Texas Instruments
2,995
In Stock
1 : ¥93.42000
Cut Tape (CT)
1,000 : ¥59.15212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
8MHz
SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
48
60KB (60K x 8 + 256B)
FLASH
-
2K x 8
1.8V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
337NFBGA
TMS320F28377SZWTS
IC MCU 32BIT 1MB FLASH 337NFBGA
Texas Instruments
1,240
In Stock
1 : ¥179.46000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
169
1MB (512K x 16)
FLASH
-
82K x 16
1.14V ~ 3.47V
A/D 24x12b, 12x16b; D/A 3x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
337-NFBGA (16x16)
337-LFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.