Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270 In Stock | 1 : ¥295.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 180MHz | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 120 | 3MB (3M x 8) | FLASH | 64K x 8 | 256K x 8 | 1.14V ~ 3.6V | A/D 24x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
4,835 In Stock | 1 : ¥41.62000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN-EP (5x5) | 16-VQFN Exposed Pad |